
1Mb Asynchronous SRAM, 128K x 8 configuration, offering a fast 45ns access time. This CMOS memory component features a parallel interface and operates with a supply voltage range of 2.2V to 3.6V. Packaged in a lead-free, surface-mount TFSOP, it is designed for reliable operation between -40°C and 85°C.
Cypress CY62128EV30LL-45ZAXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128EV30LL-45ZAXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
