
1Mb Parallel SRAM, 45ns access time, 17-bit address bus, 8-bit word size, and 128,000 words. This volatile memory component operates asynchronously with a single port and a 3V supply voltage, ranging from 2.2V to 3.6V. Packaged in a 32-pin TSOP for surface mounting, it is lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Cypress CY62128EV30LL-45ZAXAT technical specifications.
| Access Time | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128EV30LL-45ZAXAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
