
1Mb Asynchronous SRAM, 128K x 8 organization, offering a fast 45ns access time. Features a parallel interface and operates from a 2.2V to 3.6V supply voltage range, with a nominal 3V. Packaged in a 32-lead TSSOP (8 x 13.40 mm, 1.20 mm height) for surface mounting, this lead-free, RoHS-compliant component is rated for industrial temperature ranges (-40°C to 85°C).
Cypress CY62128EV30LL-45ZAXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSSOP |
| Density | 1Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 16mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128EV30LL-45ZAXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
