
1Mb CMOS SRAM, 128K x 8 organization, featuring 55ns access time. This asynchronous, volatile memory offers a parallel interface and operates from a 2.2V to 3.6V supply. Packaged in a 32-pin TSOP, this surface-mount component is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Cypress CY62128EV30LL-55ZXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 35mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62128EV30LL-55ZXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
