The CY62128VLL-55ZAI is a 32K x 8 industrial standard SRAM with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G32 and measures 8mm in width and 11.8mm in length. The device operates on a supply voltage of 3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It has a maximum supply current of 0.05mA and features a 55ns access time. The SRAM is available in a 32-pin STSOP1-32 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62128VLL-55ZAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62128VLL-55ZAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62128VLL-55ZAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.