This 32K x 8 industrial-grade SRAM features a 55ns access time and operates over a supply voltage range of 2.7V to 3.6V. It has 131072 words of memory and a 128000-word code capacity. The device is available in a 32-pin TSOP1 package and is suitable for use in industrial applications. It can operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Cypress CY62128VLL-55ZAIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.