
2Mb Asynchronous SRAM, 128K x 16 configuration, featuring a 45ns access time. This CMOS memory component operates with a parallel interface, supporting a 17-bit address bus and a 16-bit word size. It is designed for surface mount installation in a VFBGA-48 package and operates within a voltage range of 2.2V to 3.6V. The component is RoHS compliant and rated for industrial temperature operation from -40°C to 85°C.
Cypress CY62136EV30LL-45BVXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62136EV30LL-45BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
