
Asynchronous SRAM chip, 2Mb density, 128K x 16 configuration, featuring a 45ns access time. This surface mount component operates with a supply voltage range of 2.2V to 3.6V, nominal 3V, and supports a maximum frequency of 22MHz. It offers a 17-bit address bus and a 16-bit word size, with a supply current of 20mA. Packaged in a 44-pin TSOP-II, this industrial temperature grade component is RoHS compliant.
Cypress CY62136EV30LL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62136EV30LL-45ZSXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
