
128K x 16 CMOS SRAM with 45ns access time, 2Mb density, and parallel interface. Features a 3V operating supply voltage, 2.2V to 3.6V range, and asynchronous operation. Packaged in a lead-free TSOP (Type II) surface mount case, this volatile memory component operates from -40°C to 85°C.
Cypress CY62136FV30LL-45ZSXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Height | 1.04mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 10.26mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62136FV30LL-45ZSXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.