
2Mb CMOS SRAM, 128K x 16 configuration, featuring 55ns access time. This asynchronous, volatile memory operates with a 3V supply voltage, ranging from 2.2V to 3.6V, and supports a parallel interface. Packaged in a lead-free TSOP (Type II) surface-mount case, it offers a wide operating temperature range of -40°C to 125°C.
Cypress CY62136FV30LL-55ZSXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62136FV30LL-55ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
