The CY62136VLL-55ZI is a 44-pin TSOP2 industrial-grade SRAM IC with 131072 words of memory. It operates at a maximum access time of 55ns and has a maximum supply voltage of 3.6V. The IC has a maximum supply current of 15mA and a maximum standby current of 7.5nA. It is designed for industrial-grade applications and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Cypress CY62136VLL-55ZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000075 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62136VLL-55ZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.