
This 2Mb asynchronous SRAM has a 17-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and minimum supply voltage of 2.7V. The device is packaged in a lead-free TSOP-44 package and is RoHS compliant. The SRAM has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 20mA and a density of 2Mb.
Cypress CY62136VLL-55ZXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62136VLL-55ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.