
The CY62137CVSL-70BAXI is a 2Mb volatile SRAM with an access time of 70ns. It is packaged in a lead-free TFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY62137CVSL-70BAXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62137CVSL-70BAXI technical specifications.
| Access Time | 70ns |
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62137CVSL-70BAXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
