
128K x 16 asynchronous SRAM with 2Mb density, offering a 55ns access time. This CMOS component operates with a 1.8V nominal supply voltage, supporting a range of 1.65V to 2.25V. Featuring a parallel interface and a 17-bit address bus, it is housed in a 48-pin VFBGA surface-mount package. Designed for industrial temperature ranges (-40°C to 85°C), this lead-free and RoHS-compliant memory solution is ideal for various electronic applications.
Sign in to ask questions about the Cypress CY62137FV18LL-55BVXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62137FV18LL-55BVXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 2.25V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62137FV18LL-55BVXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
