
2Mb CMOS SRAM, 128K x 16 configuration, featuring a 45ns access time. This asynchronous, volatile memory component operates with a parallel interface and a 3V supply voltage, supporting a range of 2.2V to 3.6V. Packaged in a 48-ball VFBGA (6x8mm, 0.21mm height), it is designed for surface mount applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 17b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Frequency | 1MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |