This 44-pin SRAM IC from Cypress features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G44 and measures 10.16mm in width and 18.415mm in length. The device operates on a supply voltage of 2.7V to 3.6V and has a maximum access time of 70ns. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Cypress CY62137VLL-70ZET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.415 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.