Cypress CY62137VLL-70ZSXE technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62137VLL-70ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.