
The CY62137VLL-70ZSXET is a 2Mb volatile SRAM with an access time of 70ns. It is available in a TSOP package and is designed to operate over a temperature range of -40°C to 125°C. This device is not RoHS compliant and is part of the MoBL series.
Sign in to ask questions about the Cypress CY62137VLL-70ZSXET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62137VLL-70ZSXET technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62137VLL-70ZSXET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.