
The CY62137VLL-70ZXET is a 2Mb volatile SRAM with an access time of 70ns. It is packaged in a TSOP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is lead free. However, it is not RoHS compliant.
Sign in to ask questions about the Cypress CY62137VLL-70ZXET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62137VLL-70ZXET technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62137VLL-70ZXET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.