
2Mb asynchronous SRAM with 45ns access time, featuring a 256K x 8 organization. This CMOS component operates with a parallel interface, supporting a 18-bit address bus and an 8-bit word size. Designed for surface mounting, it is housed in a 6mm x 8mm VFBGA package with a 0.21mm height. The device offers a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY62138EV30LL-45BVXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Frequency | 1MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 6mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138EV30LL-45BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
