
2Mb CMOS SRAM, 256K x 8 organization, featuring 45ns access time. This surface mount device operates with a 4.5V to 5.5V supply voltage, nominal 5V, and offers asynchronous parallel interface. Industrial temperature grade (-40°C to 85°C) and RoHS compliant, it is packaged in a 32-pin SOIC.
Cypress CY62138FLL-45SXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FLL-45SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
