
2Mb Asynchronous SRAM, 256K x 8 configuration, featuring a 45ns access time. This CMOS memory component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. Designed for surface mounting, it utilizes a 32-pin SOIC package and is RoHS compliant. Ideal for industrial temperature ranges (-40°C to 85°C), this memory offers a parallel interface and is supplied on tape and reel.
Cypress CY62138FLL-45SXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FLL-45SXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.