
2Mb asynchronous SRAM with 45ns access time, featuring an 18-bit address bus and 8-bit word size. This CMOS memory component offers a 256K x 8 configuration and operates from a 2.2V to 3.6V supply. Packaged in a lead-free VFBGA with surface mount capability, it is designed for industrial temperature ranges (-40°C to 85°C) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY62138FV30LL-45BVXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.