
2Mb Asynchronous SRAM, 256K x 8 configuration, featuring a 45ns access time. This CMOS memory component operates with a parallel interface, supporting a maximum frequency of 22MHz. It is available in a lead-free, surface-mount TFSOP package with dimensions of 8.1mm (L) x 11.9mm (W) x 1.05mm (H). Operating voltage ranges from 2.2V to 3.6V, with a typical supply current of 18mA, and is RoHS compliant.
Cypress CY62138FV30LL-45ZAXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TFSOP |
| Density | 2Mb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Width | 11.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FV30LL-45ZAXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.