
2Mb Asynchronous SRAM with 45ns access time, organized as 256K words by 8 bits. Features an 18-bit address bus and operates from a 2.2V to 3.6V supply voltage range. This surface mount component is housed in a 32-pin TFSOP package, measuring 11.9mm x 8.1mm x 1.05mm. Designed for industrial temperature ranges (-40°C to 85°C) with a typical supply current of 18mA.
Cypress CY62138FV30LL-45ZAXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TFSOP |
| Density | 2Mb |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 8.1mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FV30LL-45ZAXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.