
2Mb Asynchronous SRAM, 256K x 8 organization, featuring a 45ns access time. This CMOS memory component operates with an 18-bit address bus and an 8-bit word size, supporting a parallel interface. Designed for surface mounting, it is housed in a 32-pin TSOP package and operates within a supply voltage range of 2.2V to 3.6V. Rated for industrial temperature ranges (-40°C to 85°C), this lead-free and RoHS compliant component offers a maximum operating frequency of 22MHz.
Cypress CY62138FV30LL-45ZXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FV30LL-45ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
