
2Mb asynchronous SRAM with 45ns access time, featuring a 256K x 8 configuration. This CMOS memory component offers an 18-bit address bus and an 8-bit word size, operating with a parallel interface. Designed for surface mounting in a TSOP package, it supports a voltage range of 2.2V to 3.6V and operates within an industrial temperature range of -40°C to 85°C. The component is RoHS compliant and packaged on tape and reel.
Cypress CY62138FV30LL-45ZXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 18mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62138FV30LL-45ZXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
