The CY62146CV30LL-70BVI is a 48-pin industrial-grade SRAM IC with a VFBGA-48 package. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply voltage of 3.3V and a maximum supply current of 0.015A. It features a maximum access time of 70ns and a memory capacity of 262144 words. The IC is designed for parallel access and has a common I/O type.
Sign in to ask questions about the Cypress CY62146CV30LL-70BVI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62146CV30LL-70BVI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62146CV30LL-70BVI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.