
High-performance 4Mb CMOS SRAM with 45ns access time. Features an 18-bit address bus and 16-bit word size, offering 256,000 words of volatile memory. Designed for surface mount installation in a TSOP package, operating from 4.5V to 5.5V with a nominal supply of 5V. This lead-free, RoHS compliant component is rated for automotive temperature grades (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62146ELL-45ZSXAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62146ELL-45ZSXAT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62146ELL-45ZSXAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.