
4Mb CMOS SRAM, 256K x 16 configuration, offering a fast 45ns access time. This asynchronous, single-port memory features a parallel interface and operates from a 4.5V to 5.5V supply. Designed for industrial temperature ranges (-40°C to 85°C), it is surface mountable in a TSOP-44 package and is lead-free and RoHS compliant.
Cypress CY62146ESL-45ZSXIT technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62146ESL-45ZSXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
