The CY62146G30-45BVXIT is a 48-pin VFBGA industrial standard SRAM with 262144 words of memory and an access time of 45ns. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage of 2.2 to 3.6V. This device is a parallel memory IC with a JEDEC package code of R-PBGA-B48 and a terminal position of BOTTOM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62146G30-45BVXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62146G30-45BVXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.