The CY62146VLL-70BAIT is a 48-pin industrial-grade SRAM IC with 262144 words of memory and an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device has a maximum supply current of 0.015mA and a standby current of 0.0000055mA. It is packaged in a TFBGA, BGA48,6X8,30 package type.
Checking distributor stock and pricing after the page loads.
Cypress CY62146VLL-70BAIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 7 |
| Length | 8.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0000055 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.