The CY62147CV25LL-70BAI is a 48-terminal industrial-grade SRAM IC with 262144 words of memory. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 2.7V. The device has a maximum supply current of 0.015A and a maximum standby current of 0.00001A. It features a parallel interface and a common I/O type, with an access time of 70ns. The IC is packaged in a 7 x 8.5mm, 1.20mm height, fine pitch TBGA-48 package.
Cypress CY62147CV25LL-70BAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 7 |
| Length | 8.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.015 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62147CV25LL-70BAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.