
The CY62147DV30LL-70BVXA is a 4Mb SDR SRAM from Cypress, featuring an access time of 70ns. It is packaged in a VFBGA-48 lead-free package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V.
Sign in to ask questions about the Cypress CY62147DV30LL-70BVXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62147DV30LL-70BVXA technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Package Quantity | 480 |
| RoHS Compliant | Yes |
| Series | MoBL® |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62147DV30LL-70BVXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
