
4Mb CMOS SRAM, 256K x 16 configuration, offering 55ns access time. This asynchronous, volatile memory features a parallel interface and operates from a 1.65V to 2.25V supply range, with a nominal 1.8V. Packaged in a 48-pin VFBGA (6x8mm, 1mm height) for surface mounting, it supports industrial temperature ranges from -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY62147EV18LL-55BVXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 2V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62147EV18LL-55BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
