
4Mb CMOS SRAM with 45ns access time, featuring a 256K x 16 configuration. This asynchronous, volatile memory component operates with a parallel interface and a 3V nominal supply voltage, ranging from 2.2V to 3.6V. Packaged in a 6mm x 8mm VFBGA with a 0.21mm height, it supports surface mounting and operates across an industrial temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY62147EV30LL-45B2XI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62147EV30LL-45B2XI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Frequency | 1MHz |
| Height | 0.21mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 6mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62147EV30LL-45B2XI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
