
4Mb asynchronous SRAM with 45ns access time, featuring a 256K x 16 configuration. This CMOS memory component operates with a parallel interface and a supply voltage range of 2.2V to 3.6V. Packaged in a VFBGA (48-ball) for surface mounting, it supports an 18-bit address bus and a 16-bit word size. Designed for industrial temperature ranges (-40°C to 85°C), it offers a typical supply current of 20mA.
Cypress CY62147EV30LL-45BVI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | VFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 480 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY62147EV30LL-45BVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
