
4Mb CMOS SRAM, 256K x 16, 45ns access time, asynchronous parallel interface. Features a 3.6V max supply voltage, industrial temperature grade (-40°C to 85°C), and is lead-free. Packaged in a 44-pin TSOP (R-PDSO-G44) for surface mounting.
Sign in to ask questions about the Cypress CY62147EV30LL-45ZSXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62147EV30LL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| JESD-30 Code | R-PDSO-G44 |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Memory Width | 16 |
| Min Supply Voltage | 2.2V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Body Material | Plastic |
| Package Quantity | 135 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 3.6V |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62147EV30LL-45ZSXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
