
4Mb CMOS SRAM, 256K x 16 configuration, featuring 55ns access time. This asynchronous, volatile memory operates with a 2.2V to 3.6V supply voltage range and a nominal 3V. Packaged in a 44-pin TSOP (Type II) surface mount format, it supports a parallel interface and operates across an industrial temperature range of -40°C to 125°C.
Cypress CY62147EV30LL-55ZSXE technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Frequency | 1MHz |
| Height | 1.044mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Width | 10.262mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62147EV30LL-55ZSXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
