This is a 1M x 16 industrial temperature SRAM from Cypress, operating within a temperature range of -40 to 85 degrees Celsius. It has a 48-pin VFBGA package and supports parallel access. The device has a maximum access time of 55 nanoseconds and is powered by a supply voltage of 1.65 to 2.2 volts.
Cypress CY62147G18-55BVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2.2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62147G18-55BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.