
The CY62148BLL-70SXC is a 4Mb volatile SRAM with an access time of 70ns and a frequency of 70GHz. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C.
Cypress CY62148BLL-70SXC technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Series | MoBL® |
| RoHS | Compliant |
No datasheet is available for this part.