Standard SRAM, 512KX8, 70ns, CMOS, PDSO32
Cypress CY62148BLL-70SXI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.