
The CY62148BLL-70ZI is a 4Mb SRAM memory chip with a 19-bit address bus and a 70ns access time. It operates at a maximum temperature of 85°C and a minimum of -40°C. The chip is packaged in a surface-mount SOIC package and is designed for use with a 5V operating supply voltage. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Cypress CY62148BLL-70ZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148BLL-70ZI technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | MoBL® |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY62148BLL-70ZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
