
The CY62148BLL-70ZXI is a 4Mb volatile SRAM with an access time of 70ns. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The CY62148BLL-70ZXI is a lead-free component.
Cypress CY62148BLL-70ZXI technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Frequency | 70GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | MoBL® |
| RoHS | Compliant |
No datasheet is available for this part.