This 36-pin industrial-grade SRAM IC features 524288 words of memory, with a maximum access time of 55ns. It operates within a supply voltage range of 2.2 to 2.7V, with a maximum supply current of 0.015A. The device is packaged in a 7mm x 8.5mm, 1.20mm height, fine pitch TBGA-36 package, suitable for bottom-terminal mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62148CV25LL-55BAI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 7 |
| Length | 8.5 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Supply Current-Max | 0.015 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00001 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62148CV25LL-55BAI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.