
4Mb CMOS SRAM, 512K x 8 organization, featuring a 55ns access time. This asynchronous, volatile memory component offers a parallel interface and operates from a 2.2V to 3.6V supply voltage range, with a nominal 3V. Packaged in a 32-lead SOIC (0.450 inch body width) for surface mounting, it supports a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Cypress CY62148DV30LL-55SXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 10mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Asynchronous |
| Weight | 0.027023oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148DV30LL-55SXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
