
4Mb CMOS SRAM, 512K x 8 organization, featuring 45ns access time. This asynchronous, volatile memory component operates with a 4.5V to 5.5V supply voltage and a typical 5V operating voltage. Designed for surface mount applications, it comes in a PDSO32 package and is lead-free and RoHS compliant. Maximum supply current is 20mA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY62148ELL-45ZSXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148ELL-45ZSXA technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ELL-45ZSXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.