
Asynchronous SRAM chip, 4Mb density, 512K x 8 configuration, offering 45ns access time. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. This surface mount component utilizes a parallel interface and CMOS technology. Packaged in a 32-pin TSOP-II (R-PDSO-G32) with a plastic body, it operates within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY62148ELL-45ZSXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148ELL-45ZSXI technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 22.22MHz |
| Height | 1.2mm |
| Interface | Parallel |
| JESD-30 Code | R-PDSO-G32 |
| Lead Free | Lead Free |
| Max Frequency | 22MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Body Material | Plastic |
| Package Quantity | 117 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 10.16mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ELL-45ZSXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
