
4Mb CMOS SRAM, 512K x 8 configuration, offering 45ns access time. This asynchronous, volatile memory features a parallel interface and operates from 4.5V to 5.5V supply voltage. Packaged in a 32-pin TSOP II (SOIC) surface mount format, it is RoHS compliant and rated for industrial temperature ranges (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY62148ELL-45ZSXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM, SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ELL-45ZSXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
