
4Mb CMOS SRAM, 512K x 8 configuration, offering 55ns access time. This asynchronous, volatile memory features a parallel interface and operates at a maximum frequency of 18MHz. Designed for surface mount with a SOIC package, it supports a wide operating voltage range of 4.5V to 5.5V and is rated for automotive temperature grades (-40°C to 85°C). RoHS compliant and lead-free.
Sign in to ask questions about the Cypress CY62148ELL-55SXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY62148ELL-55SXA technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 20mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Temperature Grade | AUTOMOTIVE |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62148ELL-55SXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.